



1812L260THDR | |
|---|---|
DigiKey Part Number | F3376TR-ND - Tape & Reel (TR) F3376CT-ND - Cut Tape (CT) F3376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L260THDR |
Description | PTC RESET FUSE 8V 2.6A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 100 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 47 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 5 | 10,86000 Kč | 54,30 Kč |
| 10 | 10,02800 Kč | 100,28 Kč |
| 50 | 8,32660 Kč | 416,33 Kč |
| 100 | 7,68160 Kč | 768,16 Kč |
| 250 | 6,90508 Kč | 1 726,27 Kč |
| 500 | 6,36954 Kč | 3 184,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,03991 Kč | 7 559,86 Kč |
| 3 000 | 4,64397 Kč | 13 931,91 Kč |
| 4 500 | 4,42585 Kč | 19 916,32 Kč |
| 7 500 | 4,32765 Kč | 32 457,38 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |


