



PTS18126V260 | |
|---|---|
DigiKey Part Number | 283-PTS18126V260TR-ND - Tape & Reel (TR) 283-PTS18126V260CT-ND - Cut Tape (CT) 283-PTS18126V260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS18126V260 |
Description | PTC RESET FUSE 6V 2.6A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 47 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,49400 Kč | 22,47 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 50 | 3,43100 Kč | 171,55 Kč |
| 100 | 3,16440 Kč | 316,44 Kč |
| 250 | 2,84564 Kč | 711,41 Kč |
| 500 | 2,62516 Kč | 1 312,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,43388 Kč | 2 433,88 Kč |
| 2 000 | 2,24427 Kč | 4 488,54 Kč |
| 3 000 | 2,13998 Kč | 6 419,94 Kč |
| 5 000 | 2,02106 Kč | 10 105,30 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



