

1812L200/16DR | |
---|---|
DigiKey Part Number | F11449TR-ND - Tape & Reel (TR) F11449CT-ND - Cut Tape (CT) F11449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L200/16DR |
Description | PTC RESET FUSE 16V 2A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,70000 Kč | 22,70 Kč |
5 | 18,74800 Kč | 93,74 Kč |
10 | 17,28900 Kč | 172,89 Kč |
50 | 14,33940 Kč | 716,97 Kč |
100 | 13,22910 Kč | 1 322,91 Kč |
250 | 11,89060 Kč | 2 972,65 Kč |
500 | 10,96574 Kč | 5 482,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 8,67278 Kč | 13 009,17 Kč |
3 000 | 7,98865 Kč | 23 965,95 Kč |
4 500 | 7,86592 Kč | 35 396,64 Kč |
Unit Price without VAT: | 22,70000 Kč |
---|---|
Unit Price with VAT: | 27,46700 Kč |