16R400G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16R400G
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

16R400GPR

DigiKey Part Number
F5548CT-ND - Cut Tape (CT)
F5548TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16R400GPR
Description
PTC RESET FUSE 16V 4A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
6.8 A
Current - Max
100 A
Time to Trip
1.7 s
Resistance - Initial (Ri) (Min)
21 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
516,63000 Kč83,15 Kč
1015,32400 Kč153,24 Kč
5012,71840 Kč635,92 Kč
10011,73750 Kč1 173,75 Kč
25010,54940 Kč2 637,35 Kč
5009,72932 Kč4 864,66 Kč
1 0008,96941 Kč8 969,41 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0007,43865 Kč14 877,30 Kč
4 0006,88861 Kč27 554,44 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč