
DM53745-107 | |
|---|---|
DigiKey Part Number | 1003-DM53745-107-ND |
Manufacturer | |
Manufacturer Product Number | DM53745-107 |
Description | D SUB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,82000 Kč | 184,82 Kč |
| 10 | 157,07500 Kč | 1 570,75 Kč |
| 25 | 147,24040 Kč | 3 681,01 Kč |
| 50 | 140,20560 Kč | 7 010,28 Kč |
| 100 | 133,51380 Kč | 13 351,38 Kč |
| 250 | 125,15824 Kč | 31 289,56 Kč |
| 500 | 119,18804 Kč | 59 594,02 Kč |
| 1 000 | 113,50539 Kč | 113 505,39 Kč |
| Unit Price without VAT: | 184,82000 Kč |
|---|---|
| Unit Price with VAT: | 223,63220 Kč |











