10 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166.7000.5102

DigiKey Part Number
F5160-ND
Manufacturer
Manufacturer Product Number
166.7000.5102
Description
FUSE AUTO 10A 80VDC BLADE ATO
Customer Reference
Detailed Description
10 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
86.4
Approval Agency
cULus
Operating Temperature
-
Color
Red
Size / Dimension
0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm)
DC Cold Resistance
0.0079 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 630
Check for Additional Incoming Stock
Last Time Buy Date: 06.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
5137,28400 Kč686,42 Kč
10126,68100 Kč1 266,81 Kč
50105,04040 Kč5 252,02 Kč
10096,85960 Kč9 685,96 Kč
25086,95776 Kč21 739,44 Kč
50080,09814 Kč40 049,07 Kč
1 00078,82124 Kč78 821,24 Kč
Manufacturers Standard Package
Unit Price without VAT:165,46000 Kč
Unit Price with VAT:200,20660 Kč