
166.7000.4302 | |
|---|---|
DigiKey Part Number | F5153-ND |
Manufacturer | |
Manufacturer Product Number | 166.7000.4302 |
Description | FUSE AUTO 3A 80VDC BLADE ATO/ATC |
Customer Reference | |
Detailed Description | 3 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 8.1 | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm) | |
DC Cold Resistance | 0.039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 5 | 137,28400 Kč | 686,42 Kč |
| 10 | 126,68100 Kč | 1 266,81 Kč |
| 50 | 105,04040 Kč | 5 252,02 Kč |
| 100 | 96,85960 Kč | 9 685,96 Kč |
| 250 | 86,95776 Kč | 21 739,44 Kč |
| 500 | 80,09814 Kč | 40 049,07 Kč |
| 1 000 | 78,82124 Kč | 78 821,24 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |









