15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA22A

DigiKey Part Number
15KPA22ATR-ND - Tape & Reel (TR)
15KPA22ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA22A
Description
TVS DIODE 22VWM 37.1VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.1V Clamp 407A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA22A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.57V
Voltage - Clamping (Max) @ Ipp
37.1V
Current - Peak Pulse (10/1000µs)
407A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1159,17000 Kč159,17 Kč
10114,43300 Kč1 144,33 Kč
100100,27450 Kč10 027,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80081,92363 Kč65 538,90 Kč
Manufacturers Standard Package
Unit Price without VAT:159,17000 Kč
Unit Price with VAT:192,59570 Kč