15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA120A

DigiKey Part Number
15KPA120ATR-ND - Tape & Reel (TR)
15KPA120ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA120A
Description
TVS DIODE 120VWM 192.3VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
192.3V Clamp 78.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
134V
Voltage - Clamping (Max) @ Ipp
192.3V
Current - Peak Pulse (10/1000µs)
78.5A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1272,77000 Kč272,77 Kč
10191,81100 Kč1 918,11 Kč
100156,40910 Kč15 640,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800109,23150 Kč87 385,20 Kč
Manufacturers Standard Package
Unit Price without VAT:272,77000 Kč
Unit Price with VAT:330,05170 Kč