157.5701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
157.5701
157.5701.6401

157.5701.6401

DigiKey Part Number
F5145-ND
Manufacturer
Manufacturer Product Number
157.5701.6401
Description
FUSE STRIP 400A 48VDC BOLT MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
400A 48 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
157.5701.6401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
400A
Voltage Rating - DC
48 VDC
Response Time
-
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
2.4kA
Package / Case
Metal Strip
Size / Dimension
3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,03000 Kč197,03 Kč
5163,39000 Kč816,95 Kč
10150,76000 Kč1 507,60 Kč
50125,00340 Kč6 250,17 Kč
100115,25720 Kč11 525,72 Kč
250103,46244 Kč25 865,61 Kč
50095,42218 Kč47 711,09 Kč
Manufacturers Standard Package
Unit Price without VAT:197,03000 Kč
Unit Price with VAT:238,40630 Kč