Similar

142.7010.6202 | |
|---|---|
DigiKey Part Number | 142.7010.6202-ND |
Manufacturer | |
Manufacturer Product Number | 142.7010.6202 |
Description | FUSE AUTO 200A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 A 58 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 126000.0 | |
Approval Agency | cURus | |
Operating Temperature | - | |
Color | Purple | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,77716 Kč | 23 888,58 Kč |
| Unit Price without VAT: | 47,77716 Kč |
|---|---|
| Unit Price with VAT: | 57,81036 Kč |






