100 A 58 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142.7010.6102

DigiKey Part Number
142.7010.6102-ND
Manufacturer
Manufacturer Product Number
142.7010.6102
Description
FUSE AUTO 100A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 A 58 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
42500.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Bolt Mount
Color
Blue
Fuse Type
Size / Dimension
1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.44 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT1-100-REaton - Electronics Division985283-BAT1-100-R-ND64,65000 KčSimilar
In-Stock: 451
Factory Stock: 68 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,02000 Kč98,02 Kč
581,25400 Kč406,27 Kč
1074,95500 Kč749,55 Kč
5062,17440 Kč3 108,72 Kč
10057,34220 Kč5 734,22 Kč
25051,49892 Kč12 874,73 Kč
50047,45294 Kč23 726,47 Kč
1 00044,30501 Kč44 305,01 Kč
Manufacturers Standard Package
Unit Price without VAT:98,02000 Kč
Unit Price with VAT:118,60420 Kč