
142.7010.6122 | |
|---|---|
DigiKey Part Number | F11191-ND |
Manufacturer | |
Manufacturer Product Number | 142.7010.6122 |
Description | FUSE AUTO 125A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 A 58 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 62500.0 | |
Approval Agency | cURus | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.34 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 5 | 81,80800 Kč | 409,04 Kč |
| 10 | 75,46700 Kč | 754,67 Kč |
| 50 | 62,59920 Kč | 3 129,96 Kč |
| 100 | 57,73400 Kč | 5 773,40 Kč |
| 250 | 51,85080 Kč | 12 962,70 Kč |
| 500 | 47,77716 Kč | 23 888,58 Kč |
| 1 000 | 44,60773 Kč | 44 607,73 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |







