142.5631.6122 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 930
Unit Price: 64,65000 Kč
Datasheet
125 A 58 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142.5631.6122

DigiKey Part Number
F7140-ND
Manufacturer
Manufacturer Product Number
142.5631.6122
Description
FUSE AUTO 125A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 A 58 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
142.5631.6122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
62500.0
Part Status
Active
Approval Agency
cUL
Mounting Type
Bolt Mount
Color
Pink
Fuse Type
Size / Dimension
1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.00034 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT1-125-REaton - Electronics Division930283-BAT1-125-R-ND64,65000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,02000 Kč98,02 Kč
581,25400 Kč406,27 Kč
1074,95500 Kč749,55 Kč
5062,17440 Kč3 108,72 Kč
10057,34220 Kč5 734,22 Kč
25051,49892 Kč12 874,73 Kč
50047,45294 Kč23 726,47 Kč
1 00044,30501 Kč44 305,01 Kč
Manufacturers Standard Package
Unit Price without VAT:98,02000 Kč
Unit Price with VAT:118,60420 Kč