


1210L075/24PR-A | |
|---|---|
DigiKey Part Number | 18-1210L075/24PR-ATR-ND - Tape & Reel (TR) 18-1210L075/24PR-ACT-ND - Cut Tape (CT) 18-1210L075/24PR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L075/24PR-A |
Description | PTC RESET FUSE 24V 750MA 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 130 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 5 | 20,71400 Kč | 103,57 Kč |
| 10 | 19,13400 Kč | 191,34 Kč |
| 50 | 15,87180 Kč | 793,59 Kč |
| 100 | 14,64240 Kč | 1 464,24 Kč |
| 250 | 13,16132 Kč | 3 290,33 Kč |
| 500 | 12,13658 Kč | 6 068,29 Kč |
| 1 000 | 11,18744 Kč | 11 187,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,27684 Kč | 18 553,68 Kč |
| 4 000 | 8,78575 Kč | 35 143,00 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |



