1206L500SLWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2 383
Unit Price: 20,23000 Kč
Datasheet
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L500SLWR

DigiKey Part Number
F6726TR-ND - Tape & Reel (TR)
F6726CT-ND - Cut Tape (CT)
F6726DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L500SLWR
Description
PTC RESET FUSE 6V 5A 1206
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
50 A
Manufacturer
Littelfuse Inc.
Time to Trip
2 s
Series
Resistance - Initial (Ri) (Min)
100 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistance - Post Trip (R1) (Max)
12 mOhms
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Hold (Ih) (Max)
5 A
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTSLR12066V500Eaton - Electronics Division2 383283-PTSLR12066V500CT-ND20,23000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,89000 Kč55,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,21425 Kč78 642,75 Kč
Manufacturers Standard Package
Unit Price without VAT:55,89000 Kč
Unit Price with VAT:67,62690 Kč