



PTSLR12066V500 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V500TR-ND - Tape & Reel (TR) 283-PTSLR12066V500CT-ND - Cut Tape (CT) 283-PTSLR12066V500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V500 |
Description | PTC RESET FUSE 6V 5A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 13 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 5 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 10 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L500SL-VWR | Littelfuse Inc. | 420 | 18-1206L500SL-VWRCT-ND | 55,22000 Kč | Parametric Equivalent |
| KLM3S500RY | Thinking Electronics | 4 313 | 5018-KLM3S500RYCT-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 16,79800 Kč | 83,99 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 50 | 12,86760 Kč | 643,38 Kč |
| 100 | 11,87440 Kč | 1 187,44 Kč |
| 250 | 10,67288 Kč | 2 668,22 Kč |
| 500 | 9,84302 Kč | 4 921,51 Kč |
| 1 000 | 9,07450 Kč | 9 074,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,46614 Kč | 21 165,35 Kč |
| 5 000 | 7,79547 Kč | 38 977,35 Kč |
| 7 500 | 7,42573 Kč | 55 692,97 Kč |
| 12 500 | 6,98217 Kč | 87 277,12 Kč |
| 17 500 | 6,90309 Kč | 120 804,07 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


