Similar




1206L500SLWR | |
|---|---|
DigiKey Part Number | F6726TR-ND - Tape & Reel (TR) F6726CT-ND - Cut Tape (CT) F6726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L500SLWR |
Description | PTC RESET FUSE 6V 5A 1206 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 50 A |
Manufacturer Littelfuse Inc. | Time to Trip 2 s |
Series | Resistance - Initial (Ri) (Min) 100 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance - Post Trip (R1) (Max) 12 mOhms |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 5 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTSLR12066V500 | Eaton - Electronics Division | 2 383 | 283-PTSLR12066V500CT-ND | 20,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,89000 Kč | 55,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,21425 Kč | 78 642,75 Kč |
| Unit Price without VAT: | 55,89000 Kč |
|---|---|
| Unit Price with VAT: | 67,62690 Kč |


