


1206L500SL-VWR | |
|---|---|
DigiKey Part Number | 18-1206L500SL-VWRTR-ND - Tape & Reel (TR) 18-1206L500SL-VWRCT-ND - Cut Tape (CT) 18-1206L500SL-VWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L500SL-VWR |
Description | PTC RESET FUSE 5.0A 6V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 12 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 5 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 10 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KLM3S500RY | Thinking Electronics | 4 313 | 5018-KLM3S500RYCT-ND | 6,51000 Kč | Parametric Equivalent |
| PTSLR12066V500 | Eaton - Electronics Division | 2 383 | 283-PTSLR12066V500CT-ND | 20,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 5 | 45,77600 Kč | 228,88 Kč |
| 10 | 42,22700 Kč | 422,27 Kč |
| 50 | 35,03720 Kč | 1 751,86 Kč |
| 100 | 32,32220 Kč | 3 232,22 Kč |
| 250 | 29,04192 Kč | 7 260,48 Kč |
| 500 | 26,77162 Kč | 13 385,81 Kč |
| 1 000 | 24,66719 Kč | 24 667,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,89295 Kč | 59 678,85 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


