1206L075/16WR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 88
Unit Price: 17,85000 Kč
Datasheet
Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave
1206L, 1206 Concave Pkg
Building Automation – Protect/Sense/Control

1206L075/16WR

DigiKey Part Number
F7138TR-ND - Tape & Reel (TR)
F7138CT-ND - Cut Tape (CT)
F7138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L075/16WR
Description
PTC RESET FUSE 16V 750MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1206L075/16WR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
100 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
290 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
519,82200 Kč99,11 Kč
1018,28900 Kč182,89 Kč
5015,17740 Kč758,87 Kč
10014,00360 Kč1 400,36 Kč
25012,58620 Kč3 146,55 Kč
50011,60686 Kč5 803,43 Kč
1 00010,69953 Kč10 699,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,05308 Kč24 159,24 Kč
6 0007,92937 Kč47 576,22 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč