
1.5SMC47A | |
|---|---|
DigiKey Part Number | 1.5SMC47ATR-ND - Tape & Reel (TR) 1.5SMC47ACT-ND - Cut Tape (CT) 1.5SMC47ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC47A |
Description | TVS DIODE 40.2VWM 64.8V DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC47A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 100 | 7,88680 Kč | 788,68 Kč |
| 500 | 6,05918 Kč | 3 029,59 Kč |
| 1 000 | 5,47040 Kč | 5 470,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24972 Kč | 12 749,16 Kč |
| 6 000 | 3,91039 Kč | 23 462,34 Kč |
| 9 000 | 3,79014 Kč | 34 111,26 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |





