1.5SMC530A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,11763 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,16782 Kč
Datasheet
725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC530A

DigiKey Part Number
1.5SMC530ABB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC530A
Description
TVS DIODE 477VWM 725VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC530A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
477V
Voltage - Breakdown (Min)
503.5V
Voltage - Clamping (Max) @ Ipp
725V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0005,90569 Kč70 868,28 Kč
Unit Price without VAT:5,90569 Kč
Unit Price with VAT:7,14588 Kč