
1.5SMC440CA | |
|---|---|
DigiKey Part Number | 1.5SMC440CATR-ND - Tape & Reel (TR) 1.5SMC440CACT-ND - Cut Tape (CT) 1.5SMC440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC440CA |
Description | TVS DIODE 376VWM 602VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC440CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,99900 Kč | 119,99 Kč |
| 100 | 11,34600 Kč | 1 134,60 Kč |
| 500 | 9,74994 Kč | 4 874,97 Kč |
| 1 000 | 8,87552 Kč | 8 875,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,85965 Kč | 23 578,95 Kč |
| 6 000 | 7,67399 Kč | 46 043,94 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |





