
1.5SMC440CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMC440CATR-ND - Tape & Reel (TR) 4878-1.5SMC440CACT-ND - Cut Tape (CT) 4878-1.5SMC440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC440CA |
Description | TVS DIODE 376VWM 602VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC440CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 14,71400 Kč | 147,14 Kč |
| 100 | 9,65560 Kč | 965,56 Kč |
| 500 | 7,47570 Kč | 3 737,85 Kč |
| 1 000 | 6,77368 Kč | 6 773,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,88172 Kč | 17 645,16 Kč |
| 6 000 | 5,43258 Kč | 32 595,48 Kč |
| 9 000 | 5,20384 Kč | 46 834,56 Kč |
| 15 000 | 4,94682 Kč | 74 202,30 Kč |
| 21 000 | 4,92833 Kč | 103 494,93 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |


