
1.5SMC22CA | |
|---|---|
DigiKey Part Number | 18-1.5SMC22CATR-ND - Tape & Reel (TR) 18-1.5SMC22CACT-ND - Cut Tape (CT) 18-1.5SMC22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC22CA |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC22CA Models |
Category | Current - Peak Pulse (10/1000µs) 49.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18.8V | Supplier Device Package |
Voltage - Breakdown (Min) 20.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMC22CA | Littelfuse Inc. | 36 | F6526CT-ND | 26,46000 Kč | Direct |
| SM15T22CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 953 | SM15T22CA-E3/57TGICT-ND | 29,82000 Kč | Direct |
| 1.5SMC22CA | Bourns Inc. | 2 999 | 118-1.5SMC22CACT-ND | 21,00000 Kč | Similar |
| 1.5SMC22CA | Taiwan Semiconductor Corporation | 2 990 | 1801-1.5SMC22CACT-ND | 22,05000 Kč | Similar |
| SM15T22CA | STMicroelectronics | 1 854 | 497-SM15T22CACT-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 9,56670 Kč | 956,67 Kč |
| 500 | 7,38290 Kč | 3 691,45 Kč |
| 1 000 | 6,67925 Kč | 6 679,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,82107 Kč | 14 463,21 Kč |
| 6 000 | 4,44591 Kč | 26 675,46 Kč |
| 9 000 | 4,40958 Kč | 39 686,22 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

