1.5KE120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE91A

DigiKey Part Number
1.5KE91ALFTR-ND - Tape & Reel (TR)
1.5KE91ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE91A
Description
TVS DIODE 77.8VWM 125VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125V Clamp 12A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE91A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1012,71400 Kč127,14 Kč
1008,20950 Kč820,95 Kč
5006,23080 Kč3 115,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,67298 Kč6 807,58 Kč
2 4004,88913 Kč11 733,91 Kč
3 6004,68281 Kč16 858,12 Kč
6 0004,44555 Kč26 673,30 Kč
8 4003,92319 Kč32 954,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč