47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 220Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FYD0H473ZF

DigiKey Part Number
399-10791-ND
Manufacturer
Manufacturer Product Number
FYD0H473ZF
Description
CAP 47MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 220Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FYD0H473ZF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Pins
Manufacturer
KEMET
Mounting Type
Through Hole
Series
Package / Case
Radial, Can
Packaging
Bulk
Lead Spacing
0.200" (5.08mm)
Part Status
Active
Size / Dimension
0.453" Dia (11.50mm)
Capacitance
47 mF
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
-20%, +80%
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
5.5 V
Base Product Number
ESR (Equivalent Series Resistance)
220Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KR-5R5C104H-REaton - Electronics Division571283-KR-5R5C104H-R-ND84,67000 KčSimilar
In-Stock: 694
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,45000 Kč69,45 Kč
1048,65600 Kč486,56 Kč
5040,34700 Kč2 017,35 Kč
10037,77770 Kč3 777,77 Kč
50033,43346 Kč16 716,73 Kč
1 00032,08806 Kč32 088,06 Kč
3 00030,42505 Kč91 275,15 Kč
5 00029,80948 Kč149 047,40 Kč
Manufacturers Standard Package
Unit Price without VAT:69,45000 Kč
Unit Price with VAT:84,03450 Kč