1.5KE120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE75A

DigiKey Part Number
F5624TR-ND - Tape & Reel (TR)
F5624CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE75A
Description
TVS DIODE 64.1VWM 103VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE75A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1011,76700 Kč117,67 Kč
1007,78850 Kč778,85 Kč
5006,06240 Kč3 031,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2004,56785 Kč5 481,42 Kč
2 4004,50049 Kč10 801,18 Kč
3 6004,40430 Kč15 855,48 Kč
6 0004,39398 Kč26 363,88 Kč
8 4003,92319 Kč32 954,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč