100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D101K

DigiKey Part Number
118-MOV-14D101K-ND
Manufacturer
Manufacturer Product Number
MOV-14D101K
Description
VARISTOR 100V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D101K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
4.5 kA
Energy
28J
Number of Circuits
1
Capacitance @ Frequency
2000 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 978
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,80900 Kč48,09 Kč
254,27520 Kč106,88 Kč
1003,67880 Kč367,88 Kč
2503,39496 Kč848,74 Kč
8003,12450 Kč2 499,60 Kč
1 6003,00074 Kč4 801,18 Kč
3 2002,89878 Kč9 276,10 Kč
5 6002,82978 Kč15 846,77 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč