
1.5KE6.8CA-B | |
|---|---|
DigiKey Part Number | F5117-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8CA-B |
Description | TVS DIODE 5.8VWM 10.5VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE6.8CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 144.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 100 | 7,85960 Kč | 785,96 Kč |
| 500 | 6,06170 Kč | 3 030,85 Kč |
| 1 000 | 5,48237 Kč | 5 482,37 Kč |
| 2 000 | 4,99511 Kč | 9 990,22 Kč |
| 5 000 | 4,46745 Kč | 22 337,25 Kč |
| 10 000 | 4,32821 Kč | 43 282,10 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




