
1.5KE6.8CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE6.8CA/BCT-ND - Cut Tape (CT) 13-1.5KE6.8CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8CA/B |
Description | TVS DIODE 5.8VWM 10.5VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 144.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,77900 Kč | 77,79 Kč |
| 100 | 4,96150 Kč | 496,15 Kč |
| 500 | 3,73814 Kč | 1 869,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,34314 Kč | 3 343,14 Kč |
| 2 000 | 3,01029 Kč | 6 020,58 Kč |
| 3 000 | 2,84059 Kč | 8 521,77 Kč |
| 5 000 | 2,64977 Kč | 13 248,85 Kč |
| 7 000 | 2,53668 Kč | 17 756,76 Kč |
| 10 000 | 2,42675 Kč | 24 267,50 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |


