
1.5KE51CA | |
|---|---|
DigiKey Part Number | 1.5KE51CALFTR-ND - Tape & Reel (TR) 1.5KE51CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51CA |
Description | TVS DIODE 43.6VWM 70.1VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE51CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,88300 Kč | 68,83 Kč |
| 100 | 5,99930 Kč | 599,93 Kč |
| 500 | 5,32566 Kč | 2 662,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,96780 Kč | 5 961,36 Kč |
| 2 400 | 4,89237 Kč | 11 741,69 Kč |
| 3 600 | 4,86846 Kč | 17 526,46 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |


