Direct
Similar

1.5KE440CA-B | |
|---|---|
DigiKey Part Number | 1.5KE440CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE440CA-B |
Description | TVS DIODE 376VWM 602VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 3.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440CA | Littelfuse Inc. | 1 009 | 1.5KE440CALFCT-ND | 32,74000 Kč | Direct |
| 1.5KE440CA/B | YAGEO | 191 | 13-1.5KE440CA/BCT-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,91762 Kč | 4 958,81 Kč |
| Unit Price without VAT: | 9,91762 Kč |
|---|---|
| Unit Price with VAT: | 12,00032 Kč |



