
1.5KE440CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE440CA/BCT-ND - Cut Tape (CT) 13-1.5KE440CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440CA/B |
Description | TVS DIODE 376VWM 602VC DO201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440CA/TR13 | YAGEO | 1 200 | 13-1.5KE440CA/TR13CT-ND | 15,85000 Kč | Direct |
| 1.5KE440CA | Littelfuse Inc. | 1 009 | 1.5KE440CALFCT-ND | 32,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 25 | 4,21280 Kč | 105,32 Kč |
| 100 | 3,62260 Kč | 362,26 Kč |
| 250 | 3,34272 Kč | 835,68 Kč |
| 500 | 3,17338 Kč | 1 586,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,96213 Kč | 3 962,13 Kč |
| 2 000 | 3,57818 Kč | 7 156,36 Kč |
| 3 000 | 3,38241 Kč | 10 147,23 Kč |
| 5 000 | 3,16236 Kč | 15 811,80 Kč |
| 7 000 | 3,03197 Kč | 21 223,79 Kč |
| 10 000 | 2,90523 Kč | 29 052,30 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

