18.2V Clamp 83.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE13A

DigiKey Part Number
1.5KE13ATR-ND - Tape & Reel (TR)
1.5KE13ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE13A
Description
TVS DIODE 11.1VWM 18.2VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE13A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
83.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,41800 Kč134,18 Kč
1008,72890 Kč872,89 Kč
5006,71306 Kč3 356,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2004,92491 Kč5 909,89 Kč
2 4004,48937 Kč10 774,49 Kč
3 6004,26732 Kč15 362,35 Kč
6 0004,01783 Kč24 106,98 Kč
8 4003,91350 Kč32 873,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč