
0MIN010.MXGLO | |
|---|---|
DigiKey Part Number | F11974-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN010.MXGLO |
Description | FUSE AUTO 10A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN010.MXGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,70000 Kč | 42,70 Kč |
| 5 | 35,41200 Kč | 177,06 Kč |
| 10 | 32,66100 Kč | 326,61 Kč |
| 50 | 27,10400 Kč | 1 355,20 Kč |
| 100 | 25,00220 Kč | 2 500,22 Kč |
| 250 | 22,46556 Kč | 5 616,39 Kč |
| 500 | 20,71044 Kč | 10 355,22 Kč |
| 1 000 | 19,08361 Kč | 19 083,61 Kč |
| 5 000 | 17,78361 Kč | 88 918,05 Kč |
| Unit Price without VAT: | 42,70000 Kč |
|---|---|
| Unit Price with VAT: | 51,66700 Kč |






