0MIN005.MXGLO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MIN005.MXGLO

DigiKey Part Number
0MIN005.MXGLO-ND
Manufacturer
Manufacturer Product Number
0MIN005.MXGLO
Description
FUSE AUTO 5A 32VAC 32VDC BLADE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
EDA/CAD Models
0MIN005.MXGLO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE, UL
Operating Temperature
-
Color
Tan
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 381
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,53000 Kč43,53 Kč
536,07800 Kč180,39 Kč
1033,30700 Kč333,07 Kč
5027,62900 Kč1 381,45 Kč
10025,48970 Kč2 548,97 Kč
25022,90216 Kč5 725,54 Kč
50021,11288 Kč10 556,44 Kč
1 00019,45418 Kč19 454,18 Kč
5 00018,16455 Kč90 822,75 Kč
Manufacturers Standard Package
Unit Price without VAT:43,53000 Kč
Unit Price with VAT:52,67130 Kč