
0JTD080.VXID | |
|---|---|
DigiKey Part Number | 5666-0JTD080.VXID-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD080.VXID |
Description | FUSE CARTRIDGE 80A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Alarm Indicator, Blade Terminal | |
Size / Dimension | 1.126" Dia x 2.626" L (28.60mm x 66.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 192,33000 Kč | 3 192,33 Kč |
| 5 | 2 646,96600 Kč | 13 234,83 Kč |
| 10 | 2 440,66100 Kč | 24 406,61 Kč |
| 50 | 2 017,99180 Kč | 100 899,59 Kč |
| 100 | 1 857,44530 Kč | 185 744,53 Kč |
| Unit Price without VAT: | 3 192,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 862,71930 Kč |


