0JTD015.T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 46
Unit Price: 380,93000 Kč
Datasheet
15A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JTD015.T

DigiKey Part Number
F5086-ND
Manufacturer
Manufacturer Product Number
0JTD015.T
Description
FUSE CARTRIDGE 15A 600VAC/300VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Transformer Protection
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.811" Dia x 2.252" L (20.60mm x 57.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1902,49000 Kč902,49 Kč
5748,78800 Kč3 743,94 Kč
10690,72900 Kč6 907,29 Kč
50572,04020 Kč28 602,01 Kč
100527,03720 Kč52 703,72 Kč
250472,50204 Kč118 125,51 Kč
Manufacturers Standard Package
Unit Price without VAT:902,49000 Kč
Unit Price with VAT:1 092,01290 Kč