
0HEV030.ZXISO | |
|---|---|
DigiKey Part Number | 0HEV030.ZXISO-ND |
Manufacturer | |
Manufacturer Product Number | 0HEV030.ZXISO |
Description | FUSE CARTRIDGE 30A 450VDC BOLT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30A 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.492" L (10.30mm x 37.90mm) | |
Melting I²t | 993.0 | |
DC Cold Resistance | 0.0027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,07000 Kč | 579,07 Kč |
| 5 | 480,38200 Kč | 2 401,91 Kč |
| 10 | 443,17900 Kč | 4 431,79 Kč |
| 50 | 367,11620 Kč | 18 355,81 Kč |
| 240 | 332,85821 Kč | 79 885,97 Kč |
| Unit Price without VAT: | 579,07000 Kč |
|---|---|
| Unit Price with VAT: | 700,67470 Kč |



