0HEV030.ZXBD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HEV030.ZXBD

DigiKey Part Number
F11179-ND
Manufacturer
Manufacturer Product Number
0HEV030.ZXBD
Description
FUSE CARTRIDGE 30A 450VDC BOLT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30A 450 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - DC
450 VDC
Response Time
-
Applications
Lift Trucks
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.469" Dia x 2.559" L (11.90mm x 65.00mm)
Melting I²t
993.0
DC Cold Resistance
0.0027 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1674,68000 Kč674,68 Kč
5559,82800 Kč2 799,14 Kč
10516,43800 Kč5 164,38 Kč
50427,75240 Kč21 387,62 Kč
100394,13690 Kč39 413,69 Kč
320369,84184 Kč118 349,39 Kč
Manufacturers Standard Package
Unit Price without VAT:674,68000 Kč
Unit Price with VAT:816,36280 Kč