8A 32 VAC 32 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0GBC008.V

DigiKey Part Number
0GBC008.V-ND
Manufacturer
Manufacturer Product Number
0GBC008.V
Description
FUSE AUTOMOTIVE 8A 32VAC/VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8A 32 VAC 32 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
8A
Voltage Rating - AC
32 VAC
Voltage Rating - DC
32 VDC
Response Time
-
Applications
Automotive
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Torpedo
Size / Dimension
0.236" Dia x 0.984" L (6.00mm x 25.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Factory Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
529,48200 Kč147,41 Kč
1027,21300 Kč272,13 Kč
5022,57280 Kč1 128,64 Kč
10020,82580 Kč2 082,58 Kč
25018,71340 Kč4 678,35 Kč
50017,25322 Kč8 626,61 Kč
1 00015,89990 Kč15 899,90 Kč
5 00014,53322 Kč72 666,10 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč