Automotive Fuse Kit 5 ~ 25A 32VAC, 32VDC Holder 5 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00940368ZP

DigiKey Part Number
00940368ZP-ND
Manufacturer
Manufacturer Product Number
00940368ZP
Description
FUSE KIT AUTO 5-25A EUROPEAN 6PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Fuse Kit 5 ~ 25A 32VAC, 32VDC Holder 5 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Retail Package
Part Status
Active
Kit Type
Automotive
Response Time
-
Voltage Rating
32VAC, 32VDC
Current Rating (Amps)
5 ~ 25A
Quantity
5 Pieces (Assorted Per Value)
Includes
Fuse Puller
Mounting Type
Holder
Packages Included
Torpedo
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
5158,78600 Kč793,93 Kč
Manufacturers Standard Package
Unit Price without VAT:158,78600 Kč
Unit Price with VAT:192,13106 Kč