
0FLM004.T | |
---|---|
DigiKey Part Number | 5666-0FLM004.T-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM004.T |
Description | FUSE CARTRIDGE 4A 250VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.04 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 255,17000 Kč | 255,17 Kč |
5 | 211,63200 Kč | 1 058,16 Kč |
10 | 194,55200 Kč | 1 945,52 Kč |
50 | 161,88660 Kč | 8 094,33 Kč |
100 | 149,25110 Kč | 14 925,11 Kč |
250 | 133,96024 Kč | 33 490,06 Kč |
500 | 123,36192 Kč | 61 680,96 Kč |
1 000 | 113,52517 Kč | 113 525,17 Kč |
Unit Price without VAT: | 255,17000 Kč |
---|---|
Unit Price with VAT: | 308,75570 Kč |