3A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLM003.T

DigiKey Part Number
F5073-ND
Manufacturer
Manufacturer Product Number
0FLM003.T
Description
FUSE CARTRIDGE 3A 250VAC/125VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
125 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
-
Approval Agency
CSA, PSE, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.102 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1295,02000 Kč295,02 Kč
5244,79400 Kč1 223,97 Kč
10225,87500 Kč2 258,75 Kč
50187,24340 Kč9 362,17 Kč
100172,62460 Kč17 262,46 Kč
250154,92660 Kč38 731,65 Kč
500142,66042 Kč71 330,21 Kč
1 000131,27446 Kč131 274,46 Kč
Manufacturers Standard Package
Unit Price without VAT:295,02000 Kč
Unit Price with VAT:356,97420 Kč