5A 250 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0BLF005.T

DigiKey Part Number
F5052-ND
Manufacturer
Manufacturer Product Number
0BLF005.T
Description
FUSE CARTRIDGE 5A 250VAC 5AG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
250 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.0413 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,27000 Kč178,27 Kč
5147,91000 Kč739,55 Kč
10136,48700 Kč1 364,87 Kč
50113,19180 Kč5 659,59 Kč
100104,37900 Kč10 437,90 Kč
25093,71408 Kč23 428,52 Kč
50086,32614 Kč43 163,07 Kč
1 00079,47155 Kč79 471,55 Kč
Manufacturers Standard Package
Unit Price without VAT:178,27000 Kč
Unit Price with VAT:215,70670 Kč