
0AGA005.V | |
---|---|
DigiKey Part Number | F5008-ND |
Manufacturer | |
Manufacturer Product Number | 0AGA005.V |
Description | FUSE GLASS 5A 32VAC/VDC 1AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,62000 Kč | 20,62 Kč |
5 | 17,16400 Kč | 85,82 Kč |
10 | 15,85200 Kč | 158,52 Kč |
50 | 13,14380 Kč | 657,19 Kč |
100 | 12,12930 Kč | 1 212,93 Kč |
250 | 10,90160 Kč | 2 725,40 Kč |
500 | 10,05298 Kč | 5 026,49 Kč |
1 000 | 9,26706 Kč | 9 267,06 Kč |
5 000 | 8,02738 Kč | 40 136,90 Kč |
Unit Price without VAT: | 20,62000 Kč |
---|---|
Unit Price with VAT: | 24,95020 Kč |