


BK/AGA-5 | |
|---|---|
DigiKey Part Number | 283-4919-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGA-5 |
Description | FUSE GLASS 5A 125VAC 1AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 18,47800 Kč | 92,39 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 50 | 14,16100 Kč | 708,05 Kč |
| 100 | 13,06500 Kč | 1 306,50 Kč |
| 300 | 11,49570 Kč | 3 448,71 Kč |
| 500 | 10,82950 Kč | 5 414,75 Kč |
| 1 000 | 9,98350 Kč | 9 983,50 Kč |
| 5 000 | 8,24902 Kč | 41 245,10 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


