
0999025.ZXN | |
|---|---|
DigiKey Part Number | F10798-ND |
Manufacturer | |
Manufacturer Product Number | 0999025.ZXN |
Description | FUSE AUTO 25A 58VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 58 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2087.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00239 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 5 | 73,61800 Kč | 368,09 Kč |
| 10 | 67,92900 Kč | 679,29 Kč |
| 50 | 56,33760 Kč | 2 816,88 Kč |
| 100 | 51,96380 Kč | 5 196,38 Kč |
| 250 | 46,67184 Kč | 11 667,96 Kč |
| 500 | 43,00768 Kč | 21 503,84 Kč |
| 1 200 | 39,72822 Kč | 47 673,86 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |


