
0891010.U | |
|---|---|
DigiKey Part Number | 0891010.U-ND |
Manufacturer | |
Manufacturer Product Number | 0891010.U |
Description | FUSE AUTO 10A 58VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 102.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) | |
DC Cold Resistance | 0.00759 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,56400 Kč | 67,82 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 50 | 10,36880 Kč | 518,44 Kč |
| 100 | 9,56670 Kč | 956,67 Kč |
| 250 | 8,59828 Kč | 2 149,57 Kč |
| 500 | 7,93010 Kč | 3 965,05 Kč |
| 1 000 | 7,31108 Kč | 7 311,08 Kč |
| 5 000 | 6,17866 Kč | 30 893,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |









